Part Details for REA3R3M1HBK-0511S by Surge Components Inc
Overview of REA3R3M1HBK-0511S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA3R3M1HBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REA3R3M1HBK-0511S
|
Avnet Americas | CAP ALUM 3.3UF 50V 20% 2000LHRS 5 X 11 - Bulk (Alt: REA3R3M1HBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for REA3R3M1HBK-0511S
REA3R3M1HBK-0511S CAD Models
REA3R3M1HBK-0511S Part Data Attributes
|
REA3R3M1HBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA3R3M1HBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA3R3M1HBK-0511S
This table gives cross-reference parts and alternative options found for REA3R3M1HBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M1HBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1H335M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA3R3M1HBK-0511S vs SD1H335M05011PA |
UVP1H3R3MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1HBK-0511S vs UVP1H3R3MDD1CV |
335RLS050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | REA3R3M1HBK-0511S vs 335RLS050M |
UKL1H3R3MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1HBK-0511S vs UKL1H3R3MDDANACV |
UVR1H3R3MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | REA3R3M1HBK-0511S vs UVR1H3R3MDD1TD |
50PK3R3MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M1HBK-0511S vs 50PK3R3MEFCKC5X11 |
NRSA3R3M50V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | REA3R3M1HBK-0511S vs NRSA3R3M50V5X11TRSTF |
50PK3R3MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | REA3R3M1HBK-0511S vs 50PK3R3MEFCTA5X11 |
ELLA500ETC3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REA3R3M1HBK-0511S vs ELLA500ETC3R3ME11D |
UFX1H3R3MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1HBK-0511S vs UFX1H3R3MDJ |