Datasheets
REA330M2ESD-1325C by: Lelon Electronics Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,

Part Details for REA330M2ESD-1325C by Lelon Electronics Corp

Overview of REA330M2ESD-1325C by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1325CSW#TRPBF Analog Devices uP-Controlled Bat M S
LTC1325CN#PBF Analog Devices uP-Controlled Bat M S
LTC1325CSW#PBF Analog Devices uP-Controlled Bat M S

Part Details for REA330M2ESD-1325C

REA330M2ESD-1325C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REA330M2ESD-1325C Part Data Attributes

REA330M2ESD-1325C Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
REA330M2ESD-1325C Lelon Electronics Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 348 mA
Terminal Pitch 5 mm

Alternate Parts for REA330M2ESD-1325C

This table gives cross-reference parts and alternative options found for REA330M2ESD-1325C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M2ESD-1325C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESME251ELL330MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Chemi-Con REA330M2ESD-1325C vs ESME251ELL330MK25S
RE3-250V330MI6#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc REA330M2ESD-1325C vs RE3-250V330MI6#-F51
ESME251ETD330MK25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con REA330M2ESD-1325C vs ESME251ETD330MK25A
RE3-250V330MI6#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc REA330M2ESD-1325C vs RE3-250V330MI6#-G59
ESME251ETE330MK25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con REA330M2ESD-1325C vs ESME251ETE330MK25B
RE3-250V330MI6-T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc REA330M2ESD-1325C vs RE3-250V330MI6-T4
REA330M2ESD-1325B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp REA330M2ESD-1325C vs REA330M2ESD-1325B
RE3-250V330MI6#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc REA330M2ESD-1325C vs RE3-250V330MI6#-G10
SME250VB33M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Chemi-Con REA330M2ESD-1325C vs SME250VB33M
711-250/330M12X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, Tecate Group REA330M2ESD-1325C vs 711-250/330M12X25F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA330M2ESD-1325C by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA330M2ESD-1325C by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA330M2ESD-1325C would you like to use for your alert(s)?
  • Please alert me when REA330M2ESD-1325C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA330M2ESD-1325C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA330M2ESD-1325C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA330M2ESD-1325C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA330M2ESD-1325C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA330M2ESD-1325C by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: