Part Details for REA2R2M2ETA-0611B by Lelon Electronics Corp
Overview of REA2R2M2ETA-0611B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20611BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) |
Part Details for REA2R2M2ETA-0611B
REA2R2M2ETA-0611B CAD Models
REA2R2M2ETA-0611B Part Data Attributes
|
REA2R2M2ETA-0611B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA2R2M2ETA-0611B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 42 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA2R2M2ETA-0611B
This table gives cross-reference parts and alternative options found for REA2R2M2ETA-0611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA2R2M2ETA-0611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ETC2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA2R2M2ETA-0611B vs ESMG251ETC2R2MF11D |
REA2R2M2ETA-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | REA2R2M2ETA-0611B vs REA2R2M2ETA-0611T |
REA2R2M2ECC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | REA2R2M2ETA-0611B vs REA2R2M2ECC-0611B |
ESMG251EFM2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA2R2M2ETA-0611B vs ESMG251EFM2R2MF11D |
NRE-H2R2M250V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | REA2R2M2ETA-0611B vs NRE-H2R2M250V6.3X11F1F |
RE3-250V2R2MF3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | REA2R2M2ETA-0611B vs RE3-250V2R2MF3#-F |
REA2R2M2EBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | REA2R2M2ETA-0611B vs REA2R2M2EBK-0611S |
RDHV2R2M250TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | REA2R2M2ETA-0611B vs RDHV2R2M250TR526.3X11 |
SR250225M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | Maxcap Electronics Sdn Bhd | REA2R2M2ETA-0611B vs SR250225M |
REA2R2M2ETA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Surge Components Inc | REA2R2M2ETA-0611B vs REA2R2M2ETA-0611 |