Part Details for REA221M2ABK-1325S by Surge Components Inc
Overview of REA221M2ABK-1325S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-25S-48.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-13-25S-14.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-13-25S-28.636300 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for REA221M2ABK-1325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REA221M2ABK-1325S
|
Avnet Americas | CAP ALUM 220UF 100V 20% 3000LHRS 12.5 X 25 - Bulk (Alt: REA221M2ABK-1325S) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |