Part Details for REA1840332M050B by Kyocera AVX Components
Overview of REA1840332M050B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1840332M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1840332M050B-ND
|
DigiKey | CAP ALUM 3.3MF 20% 50V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) |
283 In Stock |
|
$1.1872 / $3.4700 | Buy Now |
DISTI #
REA1840332M050B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1840332M050B) RoHS: Compliant Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0306 | Buy Now |
DISTI #
581-REA1840332M050B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 3300uF 1840 2070 mA 20% RoHS: Compliant | 0 |
|
$1.8000 / $3.4700 | Order Now |
DISTI #
73975230
|
RS | Standard Aluminum Radial Chip,3300uF,50V | AVX REA1840332M050B RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks | 0 |
|
$1.9000 | Buy Now |
DISTI #
REA1840332M050B
|
TME | Capacitor: electrolytic, THT, 3300uF, 50VDC, Ø18x40mm, ±20%, 2070mA Min Qty: 286 | 0 |
|
$1.3600 | RFQ |
Part Details for REA1840332M050B
REA1840332M050B CAD Models
REA1840332M050B Part Data Attributes
|
REA1840332M050B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1840332M050B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.65 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1840332M050B
This table gives cross-reference parts and alternative options found for REA1840332M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1840332M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8332LFM1840RX00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | REA1840332M050B vs 8332LFM1840RX00F |
8332LFM1840RXN5E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | REA1840332M050B vs 8332LFM1840RXN5E |
8332LFM1840RX07E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | REA1840332M050B vs 8332LFM1840RX07E |
8332LFM1840RXN411C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | REA1840332M050B vs 8332LFM1840RXN411C |
2332LFM1840RXN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | REA1840332M050B vs 2332LFM1840RXN7110 |
105RG338M050FV3E | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | REA1840332M050B vs 105RG338M050FV3E |
8332LFM1840RTN0N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | REA1840332M050B vs 8332LFM1840RTN0N |
2332LFM1840RXN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | REA1840332M050B vs 2332LFM1840RXN111B |
8332LFM1840RTN4D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | REA1840332M050B vs 8332LFM1840RTN4D |
8332LFM1840RT05F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | REA1840332M050B vs 8332LFM1840RT05F |