Part Details for REA1840153M010B by Kyocera AVX Components
Overview of REA1840153M010B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1840153M010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1840153M010B-ND
|
DigiKey | CAP ALUM 10V POLAR Min Qty: 1144 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9897 | Buy Now |
DISTI #
REA1840153M010B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1840153M010B) RoHS: Compliant Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0462 | Buy Now |
DISTI #
73975238
|
RS | Standard Aluminum Radial Chip,15000uF,10V | AVX REA1840153M010B RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks | 0 |
|
$1.9100 | Buy Now |
DISTI #
REA1840153M010B
|
TME | Capacitor: electrolytic, THT, 15000uF, 10VDC, Ø18x40mm, ±20% Min Qty: 286 | 0 |
|
$1.3700 | RFQ |
Part Details for REA1840153M010B
REA1840153M010B CAD Models
REA1840153M010B Part Data Attributes
|
REA1840153M010B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1840153M010B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2260 mA | |
Surface Mount | NO | |
Tan Delta | 0.48 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1840153M010B
This table gives cross-reference parts and alternative options found for REA1840153M010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1840153M010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217254153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA1840153M010B vs MAL217254153E3 |
NR366R153M010LV0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | REA1840153M010B vs NR366R153M010LV0E |
361R153M010LV0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | REA1840153M010B vs 361R153M010LV0E |
MAL217264153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA1840153M010B vs MAL217264153E3 |
ESW159M010AN3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | REA1840153M010B vs ESW159M010AN3AA |
EKZN100EIJ153MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | REA1840153M010B vs EKZN100EIJ153MM40S |
EKZN100EBC153MM40S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | REA1840153M010B vs EKZN100EBC153MM40S |
SE010M15K0L7F11840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | REA1840153M010B vs SE010M15K0L7F11840 |
EKYB100EBD153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA1840153M010B vs EKYB100EBD153MM40S |
EKYB100EC5153MM40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | REA1840153M010B vs EKYB100EC5153MM40S |