Part Details for REA1840101M450B by Kyocera AVX Components
Overview of REA1840101M450B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1840101M450B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1840101M450B-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1144 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5250 | Buy Now |
DISTI #
REA1840101M450B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1840101M450B) RoHS: Compliant Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6965 | Buy Now |
DISTI #
73975217
|
RS | Standard Aluminum Radial Chip,100uF,450V | AVX REA1840101M450B RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks | 0 |
|
$2.5200 | Buy Now |
DISTI #
REA1840101M450B
|
TME | Capacitor: electrolytic, THT, 100uF, 450VDC, Ø18x40mm, ±20%, 720mA Min Qty: 286 | 0 |
|
$1.8000 | RFQ |
DISTI #
REA1840101M450B
|
Avnet Abacus | ALUMINUM RADIAL (Alt: REA1840101M450B) RoHS: Not Compliant Min Qty: 1144 Package Multiple: 286 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for REA1840101M450B
REA1840101M450B CAD Models
REA1840101M450B Part Data Attributes
|
REA1840101M450B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1840101M450B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Other: -25C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.35 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1840101M450B
This table gives cross-reference parts and alternative options found for REA1840101M450B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1840101M450B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101VBM1840LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 2101VBM1840LEN5110 |
8101VBM1840RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 8101VBM1840RXN911C |
2101VBM1840RTN911B | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 2101VBM1840RTN911B |
8101VBM1840LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 8101VBM1840LEN111M |
2101VBM1840RTN411C | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 2101VBM1840RTN411C |
1101VBM1840RTN011C | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 1101VBM1840RTN011C |
8101VBM1840LMN1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 8101VBM1840LMN1 |
8101VBM1840RTN311M | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 8101VBM1840RTN311M |
2101VBM1840LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 2101VBM1840LEN411P |
1101VBM1840LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA1840101M450B vs 1101VBM1840LEN911M |