Part Details for REA1626390M400B by Kyocera AVX Components
Results Overview of REA1626390M400B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REA1626390M400B Information
REA1626390M400B by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for REA1626390M400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1626390M400B-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1560 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0042 | Buy Now |
DISTI #
REA1626390M400B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1626390M400B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8496 / $0.9332 | Buy Now |
DISTI #
73975252
|
RS | Standard Aluminum Radial Chip,39uF,400V | AVX REA1626390M400B RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks Container: Bulk |
0 Bulk |
|
$0.9290 | Buy Now |
DISTI #
REA1626390M400B
|
TME | Capacitor: electrolytic, THT, 39uF, 400VDC, Ø16x26mm, ±20%, 300mA Min Qty: 390 | 0 |
|
$0.6400 | RFQ |
Part Details for REA1626390M400B
REA1626390M400B CAD Models
REA1626390M400B Part Data Attributes
|
REA1626390M400B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1626390M400B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.468 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |