Part Details for REA151M2ESD-1631 by Surge Components Inc
Overview of REA151M2ESD-1631 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1631J-8/883 | Rochester Electronics LLC | NAND Gate Based Peripheral Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | |
DS1631J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1631J-8/883. Buy from authorized manufacturer Rochester Electronics. | |
DS1631H/883 | Rochester Electronics LLC | Buffer/Inverter Based Peripheral Driver |
Part Details for REA151M2ESD-1631
REA151M2ESD-1631 CAD Models
REA151M2ESD-1631 Part Data Attributes
|
REA151M2ESD-1631
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA151M2ESD-1631
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 625 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA151M2ESD-1631
This table gives cross-reference parts and alternative options found for REA151M2ESD-1631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA151M2ESD-1631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2E157M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA151M2ESD-1631 vs SD2E157M1631MCS |
REA151M2EBC-1631 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Surge Components Inc | REA151M2ESD-1631 vs REA151M2EBC-1631 |
MALREKA00JS315N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA151M2ESD-1631 vs MALREKA00JS315N00K |
SD2E157M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA151M2ESD-1631 vs SD2E157M1631MSS |
MALREKA05JS315N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA151M2ESD-1631 vs MALREKA05JS315N00K |
MALREKA05JS315NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | REA151M2ESD-1631 vs MALREKA05JS315NG0K |
SD2E157M1631M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | REA151M2ESD-1631 vs SD2E157M1631M |
MALREKA00JS315N00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | REA151M2ESD-1631 vs MALREKA00JS315N00K |
MALREKA00JS315NG0K | CAP,AL2O3,150UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | REA151M2ESD-1631 vs MALREKA00JS315NG0K |
MALREKA00JS315NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | REA151M2ESD-1631 vs MALREKA00JS315NG0K |