Part Details for REA1321471M050B by Kyocera AVX Components
Results Overview of REA1321471M050B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REA1321471M050B Information
REA1321471M050B by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for REA1321471M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1321471M050B-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 2100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4392 | Buy Now |
DISTI #
REA1321471M050B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1321471M050B) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3716 / $0.4082 | Buy Now |
DISTI #
73975310
|
RS | Standard Aluminum Radial Chip,470uF,50V | AVX REA1321471M050B RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 150 Lead time: 24 Weeks Container: Bulk |
0 Bulk |
|
$0.4070 | Buy Now |
DISTI #
REA1321471M050B
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø13x21mm, ±20%, 665mA Min Qty: 150 | 0 |
|
$0.2770 | RFQ |
Part Details for REA1321471M050B
REA1321471M050B CAD Models
REA1321471M050B Part Data Attributes
|
REA1321471M050B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1321471M050B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.235 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1321471M050B
This table gives cross-reference parts and alternative options found for REA1321471M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1321471M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTW470M50TR2613X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs UTW470M50TR2613X21 |
XE470M50 | Yellow Stone Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs XE470M50 |
UTW470M50TB113X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs UTW470M50TB113X21 |
MCRH50V477M13X21-RH | SPC Multicomp | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | REA1321471M050B vs MCRH50V477M13X21-RH |
LESR470M50CF213X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs LESR470M50CF213X21 |
LESR470M50TR5213X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs LESR470M50TR5213X21 |
UTW470M50TB213X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs UTW470M50TB213X21 |
LESR470M50CF113X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs LESR470M50CF113X21 |
UTW470M50TR6313X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs UTW470M50TR6313X21 |
UTW470M50TR113X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | REA1321471M050B vs UTW470M50TR113X21 |