Part Details for REA1321330M200K by Kyocera AVX Components
Results Overview of REA1321330M200K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REA1321330M200K Information
REA1321330M200K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for REA1321330M200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1321330M200KCT-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
398 In Stock |
|
$0.3973 / $1.2900 | Buy Now |
DISTI #
REA1321330M200K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1321330M200K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.3706 / $0.4669 | Buy Now |
DISTI #
581-REA1321330M200K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 800 |
|
$0.5570 / $1.2900 | Buy Now |
DISTI #
73975576
|
RS | Standard Aluminum Radial Chip,33uF,200V | AVX REA1321330M200K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.5950 | Buy Now |
DISTI #
REA1321330M200K
|
TME | Capacitor: electrolytic, THT, 33uF, 200VDC, Ø13x21mm, ±20%, 200mA Min Qty: 400 | 0 |
|
$0.4050 | RFQ |
Part Details for REA1321330M200K
REA1321330M200K CAD Models
REA1321330M200K Part Data Attributes
|
REA1321330M200K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1321330M200K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.198 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1321330M200K
This table gives cross-reference parts and alternative options found for REA1321330M200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1321330M200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK2332EM | Xiamen Wanming Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs RK2332EM |
SK200M330 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs SK200M330 |
UTWHV33M200TB13X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200TB13X21 |
UTWHV33M200TR6313X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200TR6313X21 |
UTWHV33M200CF213X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200CF213X21 |
UTWHV33M200TR213X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200TR213X21 |
UTWHV33M200CF313X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200CF313X21 |
UTWHV33M200TR13X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200TR13X21 |
UTWHV33M200TR2613X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200TR2613X21 |
UTWHV33M200TB213X21 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | REA1321330M200K vs UTWHV33M200TB213X21 |