Part Details for REA1020390M160K by Kyocera AVX Components
Overview of REA1020390M160K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1020390M160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1020390M160KCT-ND
|
DigiKey | SERIES: REA/ CASE: 1020/ CAP: 39 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
600 In Stock |
|
$0.1473 / $0.6600 | Buy Now |
DISTI #
REA1020390M160K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1020390M160K) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.1966 | Buy Now |
DISTI #
581-REA1020390M160K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 1200 |
|
$0.2250 / $0.8200 | Buy Now |
DISTI #
73975653
|
RS | Standard Aluminum Radial Chip,39uF,160V | AVX REA1020390M160K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.2300 | Buy Now |
DISTI #
REA1020390M160K
|
TME | Capacitor: electrolytic, THT, 39uF, 160VDC, Ø10x20mm, ±20%, 190mA Min Qty: 600 | 0 |
|
$0.1660 | RFQ |