Part Details for REA0812470M050B by Kyocera AVX Components
Overview of REA0812470M050B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA0812470M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA0812470M050B-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 9000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0880 | Buy Now |
DISTI #
REA0812470M050B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0812470M050B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0968 | Buy Now |
DISTI #
73975382
|
RS | Standard Aluminum Radial Chip,47uF,50V | AVX REA0812470M050B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0712 | Buy Now |
DISTI #
REA0812470M050B
|
TME | Capacitor: electrolytic, THT, 47uF, 50VDC, Ø8x12mm, ±20%, -40÷105°C Min Qty: 500 | 0 |
|
$0.0531 | RFQ |
Part Details for REA0812470M050B
REA0812470M050B CAD Models
REA0812470M050B Part Data Attributes
|
REA0812470M050B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA0812470M050B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0235 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 141 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA0812470M050B
This table gives cross-reference parts and alternative options found for REA0812470M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA0812470M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LFM0812NPN411B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 1470LFM0812NPN411B |
2470LFM0812NPN1110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 2470LFM0812NPN1110 |
8470LFM0812RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 8470LFM0812RXN711J |
1470LFM0812RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 1470LFM0812RXN111M |
1470LFM0812NPN511M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 1470LFM0812NPN511M |
8470LFM0812NPN411P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 8470LFM0812NPN411P |
8470LFM0812RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 8470LFM0812RXN311C |
8470LFM0812RFN4C | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 8470LFM0812RFN4C |
8470LFM0812NPN511B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 8470LFM0812NPN511B |
8470LFM0812RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | REA0812470M050B vs 8470LFM0812RXN111B |