Part Details for REA0611220M050K by Kyocera AVX Components
Overview of REA0611220M050K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA0611220M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA0611220M050KCT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1498 In Stock |
|
$0.0404 / $0.2700 | Buy Now |
DISTI #
REA0611220M050K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA0611220M050K) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 10500 Factory Stock |
|
$0.0629 | Buy Now |
DISTI #
581-REA0611220M050K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 3000 |
|
$0.0530 / $0.2800 | Buy Now |
DISTI #
73975819
|
RS | Standard Aluminum Radial Chip,22uF,50V | AVX REA0611220M050K RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 / $0.0880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 24 Weeks | 0 |
|
$0.0587 | Buy Now |
DISTI #
REA0611220M050K
|
TME | Capacitor: electrolytic, THT, 22uF, 50VDC, Ø6.3x11mm, ±20%, 85mA Min Qty: 1500 | 0 |
|
$0.0416 | RFQ |
Part Details for REA0611220M050K
REA0611220M050K CAD Models
REA0611220M050K Part Data Attributes
|
REA0611220M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA0611220M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA0611220M050K
This table gives cross-reference parts and alternative options found for REA0611220M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA0611220M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LFMAA11RT01C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | REA0611220M050K vs 8220LFMAA11RT01C |
8220LFMAA11RFN0E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | REA0611220M050K vs 8220LFMAA11RFN0E |
8220LFMAA11RTN7J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | REA0611220M050K vs 8220LFMAA11RTN7J |
1220LFMAA11NPN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | REA0611220M050K vs 1220LFMAA11NPN011C |
8220LFMAA11NPN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | REA0611220M050K vs 8220LFMAA11NPN311M |
2220LFMAA11RTN211F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | REA0611220M050K vs 2220LFMAA11RTN211F |
8220LFMAA11LWN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | REA0611220M050K vs 8220LFMAA11LWN0J |
1220LFMAA11RTN311C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | REA0611220M050K vs 1220LFMAA11RTN311C |
1220LFMAA11LLN311A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | REA0611220M050K vs 1220LFMAA11LLN311A |
2220LFMAA11NPN211A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | REA0611220M050K vs 2220LFMAA11NPN211A |