Part Details for RE941-S2 by Roth Elecronik GmbH
Results Overview of RE941-S2 by Roth Elecronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE941-S2 Information
RE941-S2 by Roth Elecronik GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RE941-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6456
|
Newark | Pcb, Solderable Brd, 17.14X46.99, Board Type:Solderable Breadboard, Board Material:Epoxy Fibreglas... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RE941-S2
|
TME | Board: universal, single sided,prototyping, W: 17.14mm, L: 46.99mm Min Qty: 1 | 19 |
|
$2.1900 / $2.4700 | Buy Now |
Part Details for RE941-S2
RE941-S2 CAD Models
RE941-S2 Part Data Attributes
|
RE941-S2
Roth Elecronik GmbH
Buy Now
|
Compare Parts:
RE941-S2
Roth Elecronik GmbH
Select a part to compare: |
Samacsys Manufacturer | ROTH ELEKTRONIK |