Part Details for RE80N38R0J01 by Vishay Intertechnologies
Overview of RE80N38R0J01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for RE80N38R0J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE80N38R0J01
|
Avnet Americas | Resistor, 38 Ohm, ? 1%, 120 W, Wirewound, Military Reliability, Threaded - Bulk (Alt: RE80N38R0J01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$869.2500 | Buy Now |
DISTI #
RE80N38R0J01
|
TTI | Wirewound Resistors - Chassis Mount 38 OHM 1% NH-250 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$78.4500 / $653.0400 | Buy Now |
Part Details for RE80N38R0J01
RE80N38R0J01 CAD Models
RE80N38R0J01 Part Data Attributes
|
RE80N38R0J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE80N38R0J01
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FREE AIR POWER: 75W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 25 °C | |
Resistance | 38 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 67.5278 V |