Part Details for RE808-12BN by Electronic Hardware Corporation (EHC)
Overview of RE808-12BN by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CD4012BNSR | Texas Instruments | CMOS Dual 4-Input NAND Gate 14-SO -55 to 125 | |
CD4512BNSR | Texas Instruments | CMOS 8-Channel Data Selector 16-SO -55 to 125 |
Price & Stock for RE808-12BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 12 |
|
Buy Now |