Part Details for RE77G2740J01 by Vishay Intertechnologies
Overview of RE77G2740J01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE77G2740J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE77G2740J01
|
Avnet Americas | Resistor, 274 Ohm, ± 1%, 75 W, Wirewound, Military Reliability, Threaded - Bulk (Alt: RE77G2740J01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$533.5366 | Buy Now |
DISTI #
RE77G2740J01
|
TTI | Wirewound Resistors - Chassis Mount 274 OHM 1% RH-100 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$79.1200 / $84.7300 | Buy Now |
Part Details for RE77G2740J01
RE77G2740J01 CAD Models
RE77G2740J01 Part Data Attributes
|
RE77G2740J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE77G2740J01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 75W, 274ohm, 143.3527V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Rated Power Dissipation (P) | 75 W | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 1% |