There are no models available for this part yet.
Overview of RE77G22R9J01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RE77G22R9J01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RE77G22R9J01
|
TTI | 22.9 OHM 1% 75W Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$164.9200 / $183.7600 | Buy Now |