-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,CHASSIS MOUNT,WIREWOUND,10 OHMS,1% +/-TOL,-20,20PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205405
|
RS | ELECTRONIC PART | Vishay Dale RE77G10R0J01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$120.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE77G10R0J01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RE77G10R0J01
Vishay Dale
RES,CHASSIS MOUNT,WIREWOUND,10 OHMS,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Rated Power Dissipation (P) | 75 W | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for RE77G10R0J01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE77G10R0J01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE77G10R0J01 | Fixed Resistor, Wire Wound, 75W, 10ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RE77G10R0J01 vs RE77G10R0J01 |