Part Details for RE70G2200C02 by Vishay Intertechnologies
Overview of RE70G2200C02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for RE70G2200C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE70G2200C02
|
Avnet Americas | Resistor, 220 Ohm, ± 1%, 20 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE70G2200C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1725 / $18.1790 | Buy Now |
DISTI #
71-RE70G2200
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watts 220ohms 1% Inductive RoHS: Not Compliant | 97 |
|
$3.5900 / $6.9000 | Buy Now |
Part Details for RE70G2200C02
RE70G2200C02 CAD Models
RE70G2200C02 Part Data Attributes:
|
RE70G2200C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE70G2200C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 8W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 66.3325 V |