Part Details for RE65G6R00 by Vishay Dale
Results Overview of RE65G6R00 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE65G6R00 Information
RE65G6R00 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RE65G6R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 6.04 ohm, CHASSIS MOUNT | 40 |
|
$3.7246 / $5.5869 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 6.04 ohm, CHASSIS MOUNT | 32 |
|
$1.8250 / $2.9200 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 6.04 ohm, CHASSIS MOUNT | 10 |
|
$1.6790 / $1.8250 | Buy Now |