Part Details for RE60G2000C02 by Vishay Intertechnologies
Overview of RE60G2000C02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE60G2000C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2340
|
Newark | Rh-5 200 1% Re60G2000 C02 Rohs Compliant: No |Vishay RE60G2000C02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 | Buy Now |
DISTI #
RE60G2000C02
|
Avnet Americas | Resistor, 200 Ohm, ± 1%, 5 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE60G2000C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 4 |
|
RFQ | |
DISTI #
71-RE60G2000
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watts 200ohms 1% Inductive RoHS: Not Compliant | 0 |
|
$5.4300 / $9.9100 | Order Now |
DISTI #
RE60G2000C02
|
TTI | Wirewound Resistors - Chassis Mount 5watts 200ohms 1% Inductive Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 60 In Stock |
|
$5.4300 / $6.0000 | Buy Now |
Part Details for RE60G2000C02
RE60G2000C02 CAD Models
RE60G2000C02 Part Data Attributes
|
RE60G2000C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE60G2000C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER : 3W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.38 mm | |
Package Length | 16.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |