Part Details for RE60G17R0C02 by Vishay Intertechnologies
Results Overview of RE60G17R0C02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE60G17R0C02 Information
RE60G17R0C02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RE60G17R0C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE60G17R0C02
|
Avnet Americas | RH-5 17 1% RE60G17R0 C02 - Bulk (Alt: RE60G17R0C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2728 / $11.5500 | Buy Now |
DISTI #
71-RE60G17R0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watts 17ohms 1% Inductive RoHS: Not Compliant | 37 |
|
$2.7900 / $6.0100 | Buy Now |
Part Details for RE60G17R0C02
RE60G17R0C02 CAD Models
RE60G17R0C02 Part Data Attributes
|
RE60G17R0C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE60G17R0C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 17ohm, 9.2195V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 17 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 9.2195 V |