Part Details for RE60G1401C02 by Vishay Intertechnologies
Overview of RE60G1401C02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE60G1401C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C6033
|
Newark | Rh-5 1.4K 1% Re60G1401 C02 |Vishay RE60G1401C02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $5.4100 | Buy Now |
DISTI #
RE60G1401C02
|
Avnet Americas | RH-5 1.4K 1% RE60G1401 C02 - Bulk (Alt: RE60G1401C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8690 / $11.4125 | Buy Now |
DISTI #
71-RE60G1401
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watts 1.4Kohms 1% Inductive RoHS: Not Compliant | 23 |
|
$8.4500 / $19.4100 | Buy Now |
DISTI #
RE60G1401C02
|
TTI | Wirewound Resistors - Chassis Mount 5watts 1.4Kohms 1% Inductive Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 30 In Stock |
|
$3.8500 / $4.1700 | Buy Now |
Part Details for RE60G1401C02
RE60G1401C02 CAD Models
RE60G1401C02 Part Data Attributes
|
RE60G1401C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE60G1401C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1400ohm, 83.666V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER : 3W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 83.666 V |