Part Details for RE5RL20AC-RF by Ricoh Electronic Devices Co Ltd
Overview of RE5RL20AC-RF by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE5RL20AC-RF
RE5RL20AC-RF CAD Models
RE5RL20AC-RF Part Data Attributes
|
RE5RL20AC-RF
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RE5RL20AC-RF
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 2V, 0.09V Dropout, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.035 A | |
Output Voltage1-Max | 2.05 V | |
Output Voltage1-Min | 1.95 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% |