Part Details for RE46C140E16F by Microchip Technology Inc
Overview of RE46C140E16F by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C140E16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9076
|
Newark | Cmos Smoke Detector, 12V, 5.5Ua, Dip-16, Input Voltage:17V, Ic Output Type:Voltage, Sensor Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:6V, Supply Voltage Max:12V, Operating Temperature Min:-25°C, Product Range:-, Msl:- Rohs Compliant: Yes |Microchip RE46C140E16F Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 | Buy Now |
DISTI #
RE46C140E16F-ND
|
DigiKey | IC SMOKE DETECTOR CMOS 16DIP Min Qty: 660 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
RE46C140E16F
|
Avnet Americas | Photoelectric Smoke Detector Temporal Tone 16-Pin PDIP Tube - Rail/Tube (Alt: RE46C140E16F) RoHS: Compliant Min Qty: 630 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
579-RE46C140E16F
|
Mouser Electronics | Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER RoHS: Compliant | 1022 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
RE46C140E16F
|
Microchip Technology Inc | Photoelectric smoke detector IC w/temporal, timer, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
386 Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70414489
|
RS | Microchip RE46C140E16F, Smoke Detector IC, CMOS Photoelectric 6 to 12 V 16-Pin | Microchip Technology Inc. RE46C140E16F RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Sensor and Detector Interface 12V 5.5mA 16-Pin PDIP Tube RoHS: Compliant | 3390 Factory Stock |
|
$1.0400 / $1.5200 | Buy Now |
|
Ameya Holding Limited | IC: smoke sensor, DIP16 | 386 |
|
RFQ | |
|
NAC | Photoelectric smoke detector IC w/temporal, timer - Package: 16 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 2700 |
|
$1.0200 / $1.2600 | Buy Now |
Part Details for RE46C140E16F
RE46C140E16F CAD Models
RE46C140E16F Part Data Attributes:
|
RE46C140E16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C140E16F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C140E16F
This table gives cross-reference parts and alternative options found for RE46C140E16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C140E16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C140SW16TF | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | RE46C140E16F vs RE46C140SW16TF |
RE46C140S16TF | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | RE46C140E16F vs RE46C140S16TF |
RE46C140SW16F | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | RE46C140E16F vs RE46C140SW16F |
RE46C140S16F | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | RE46C140E16F vs RE46C140S16F |