Part Details for RE46C120E16F by Microchip Technology Inc
Overview of RE46C120E16F by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C120E16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9071
|
Newark | Smoke Detector, 12V, 4.5 Ua, 16-Dip, Input Voltage:4.5V, Ic Output Type:Voltage, Sensor Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:6V, Supply Voltage Max:12V, Operating Temperature Min:-10°C, Product Range:-, Msl:- Rohs Compliant: Yes |Microchip RE46C120E16F Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
RE46C120E16F-ND
|
DigiKey | IC SMOKE DETECTOR ION 16DIP Min Qty: 750 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
RE46C120E16F
|
Avnet Americas | Smoke Detector Ionization Temporal or Continuous Tone 16-Pin PDIP Tube - Bulk (Alt: RE46C120E16F) RoHS: Compliant Min Qty: 675 Package Multiple: 25 Container: Bulk | 0 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
579-RE46C120E16F
|
Mouser Electronics | Smoke Detectors ION SMOKE DET IC W/TEMPORAL OR CONT RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
RE46C120E16F
|
Microchip Technology Inc | Ionization smoke detector IC w/temporal or continous, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 92065 |
|
$0.8300 / $1.1700 | Buy Now |
DISTI #
70414470
|
RS | Smoke detector w/temporal or continous | Microchip Technology Inc. RE46C120E16F RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Future Electronics | Ionization smoke detector IC w/temporal or continous RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9600 / $1.1600 | Buy Now |
|
Onlinecomponents.com | CMOS Ionization Smoke Detector ASIC 9V 16-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.9320 / $1.3560 | Buy Now |
DISTI #
RE46C120E16F
|
Avnet Americas | Smoke Detector Ionization Temporal or Continuous Tone 16-Pin PDIP Tube - Bulk (Alt: RE46C120E16F) RoHS: Compliant Min Qty: 675 Package Multiple: 25 Container: Bulk | 0 |
|
$0.8800 / $1.1700 | Buy Now |
|
Ameya Holding Limited | IC SMOKE DETECTOR ION 16DIP | 15 |
|
RFQ |
Part Details for RE46C120E16F
RE46C120E16F CAD Models
RE46C120E16F Part Data Attributes:
|
RE46C120E16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C120E16F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |