Part Details for RE46C104S14TF by Microchip Technology Inc
Overview of RE46C104S14TF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C104S14TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9062
|
Newark | Horn Driver W/Charge Pump 14 Soic .150In T/R Rohs Compliant: Yes |Microchip RE46C104S14TF Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 | Buy Now |
DISTI #
RE46C104S14TFTR-ND
|
DigiKey | IC HORN DRIVER DUAL 14SOIC Min Qty: 2600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
RE46C104S14TF
|
Avnet Americas | Piezoelectric Horn Driver and Voltage Converter 14-Pin SOIC T/R - Tape and Reel (Alt: RE46C104S14TF) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
579-RE46C104S14TF
|
Mouser Electronics | Gate Drivers HORN DRIVER WITH CHARGE PUMP RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
RE46C104S14TF
|
Microchip Technology Inc | Horn driver w/charge pump, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
5200 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
DISTI #
70569237
|
RS | IC HORN DRIVER DUAL 14SOIC | Microchip Technology Inc. RE46C104S14TF RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | Piezoelectric Horn Driver Voltage Converter Surface Mount Chemical - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5200 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
Bristol Electronics | 2389 |
|
RFQ | ||
|
Quest Components | 1911 |
|
$1.1100 / $2.9600 | Buy Now |
Part Details for RE46C104S14TF
RE46C104S14TF CAD Models
RE46C104S14TF Part Data Attributes:
|
RE46C104S14TF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C104S14TF
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,SOP,14PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C104S14TF
This table gives cross-reference parts and alternative options found for RE46C104S14TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C104S14TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C104E14F | IC,SMOKE DETECTOR,CMOS,DIP,14PIN,PLASTIC | Microchip Technology Inc | RE46C104S14TF vs RE46C104E14F |