Part Details for RE46C104S14F by Microchip Technology Inc
Overview of RE46C104S14F by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for RE46C104S14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4732
|
Newark | Horn Driver Ic, W/Charge Pump, 14Soic, Ic Function:Piezoelectric Horn Driver & Voltage Converter, Supply Voltage Min:4V, Supply Voltage Max:8V, Ic Package Type:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Microchip RE46C104S14F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9570 | Buy Now |
DISTI #
RE46C104S14F-ND
|
DigiKey | IC HORN DRIVER DUAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
736 In Stock |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
RE46C104S14F
|
Avnet Americas | Piezoelectric Horn Driver and Voltage Converter 14-Pin SOIC Tube - Rail/Tube (Alt: RE46C104S14F) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
579-RE46C104S14F
|
Mouser Electronics | Gate Drivers HORN DRIVER WITH CHARGE PUMP RoHS: Compliant | 0 |
|
$0.9200 / $1.2200 | Order Now |
DISTI #
RE46C104S14F
|
Microchip Technology Inc | Horn driver w/charge pump, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
7638 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
DISTI #
70569277
|
RS | IC HORN DRIVER DUAL 14SOIC | Microchip Technology Inc. RE46C104S14F RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Piezoelectric Horn Driver and Voltage Converter 14-Pin SOIC Tube RoHS: Compliant | 7752 Factory Stock |
|
$0.9870 / $1.4340 | Buy Now |
DISTI #
RE46C104S14F
|
Avnet Americas | Piezoelectric Horn Driver and Voltage Converter 14-Pin SOIC Tube - Rail/Tube (Alt: RE46C104S14F) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC HORN DRIVER DUAL 14SOIC | 5130 |
|
RFQ |
Part Details for RE46C104S14F
RE46C104S14F CAD Models
RE46C104S14F Part Data Attributes:
|
RE46C104S14F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C104S14F
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO14, ROHS COMPLIANT, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RE46C104S14F
This table gives cross-reference parts and alternative options found for RE46C104S14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C104S14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C104E14F | IC,SMOKE DETECTOR,CMOS,DIP,14PIN,PLASTIC | Microchip Technology Inc | RE46C104S14F vs RE46C104E14F |