Part Details for RE46C104E14F by Microchip Technology Inc
Results Overview of RE46C104E14F by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE46C104E14F Information
RE46C104E14F by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for RE46C104E14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9060
|
Newark | Horn Driver W/Charge Pump 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip RE46C104E14F RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
RE46C104E14F-ND
|
DigiKey | IC HORN DRIVER DUAL 14DIP Min Qty: 570 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
RE46C104E14F
|
Avnet Americas | Piezoelectric Horn Driver and Voltage Converter 14-Pin PDIP - Rail/Tube (Alt: RE46C104E14F) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1436 / $1.2212 | Buy Now |
DISTI #
579-RE46C104E14F
|
Mouser Electronics | Gate Drivers HORN DRIVER WITH CHARGE PUMP RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
RE46C104E14F
|
Microchip Technology Inc | Horn driver w/charge pump, PDIP, Projected EOL: 2034-05-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
690 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
DISTI #
70569278
|
RS | Horn driver w/charge pump | Microchip Technology Inc. RE46C104E14F RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Onlinecomponents.com | Piezoelectric Horn Driver and Voltage Converter 14-Pin PDIP Tube RoHS: Compliant | 690 Factory Stock |
|
$1.2300 / $1.7900 | Buy Now |
|
NAC | Horn driver w/charge pump - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tube | 0 |
|
$1.2100 / $1.4900 | Buy Now |
|
Master Electronics | Piezoelectric Horn Driver and Voltage Converter 14-Pin PDIP Tube RoHS: Compliant | 690 Factory Stock |
|
$1.2300 / $1.7900 | Buy Now |
Part Details for RE46C104E14F
RE46C104E14F CAD Models
RE46C104E14F Part Data Attributes
|
RE46C104E14F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C104E14F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,14PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C104E14F
This table gives cross-reference parts and alternative options found for RE46C104E14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C104E14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE46C104S14TF | Microchip Technology Inc | $1.1540 | IC,SMOKE DETECTOR,CMOS,SOP,14PIN,PLASTIC | RE46C104E14F vs RE46C104S14TF |