Part Details for RE436-LF by Roth Elecronik GmbH
Overview of RE436-LF by Roth Elecronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE436-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6849
|
Newark | Pcb, Eurocard, Fr4, 1.27 & 2.54Mm, Board Type:Eurocard, Board Material:Epoxy Glass Composite, Hole Diameter:0.35Mm, External Height:100Mm, External Width:160Mm, Board Thickness:1.5Mm, Svhc:No Svhc (15-Jan-2019), Board Connector/Rohs Compliant: Yes |Roth Elektronik RE436-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$33.7100 / $45.7800 | Buy Now |
DISTI #
RE436-LF
|
TME | Board: universal, double sided,prototyping, W: 100mm, L: 160mm Min Qty: 1 | 7 |
|
$50.0500 / $53.1700 | Buy Now |
DISTI #
1172135
|
element14 Asia-Pacific | EUROCARD,FR4,spacing 1.27 & 2.54mm RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$57.7329 | Buy Now |
DISTI #
1172135
|
Farnell | PCB, EUROCARD, FR4, 1.27 & 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 9 |
|
$38.4044 / $41.6987 | Buy Now |