Part Details for RE38L5A103 by Vishay Intertechnologies
Overview of RE38L5A103 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE38L5A103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3613
|
Newark | Rec 38 L 5 A 103 E1 /Box |Vishay RE38L5A103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,195.4800 / $1,304.9800 | Buy Now |
DISTI #
RE38L5A103
|
Avnet Americas | RE38L Series Precision Linear Transducer Conductive Plastic Element Single Track 125mm TET 10K Ohm 20% Wire Leads Output - Boxed Product (Development Kits) (Alt: RE38L5A103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$272.8094 / $1,523.9985 | Buy Now |