Part Details for RE38L1C102 by Vishay Sfernice
Overview of RE38L1C102 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RE38L1C102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RE38L1C102-ND
|
DigiKey | SFERNICE TRANSDUCERS Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$1,013.6300 | Buy Now |
Part Details for RE38L1C102
RE38L1C102 CAD Models
RE38L1C102 Part Data Attributes
|
RE38L1C102
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RE38L1C102
Vishay Sfernice
Position, Linear, Potentiometric Sensor, POSITION, LINEAR SENSOR-CONDUCTIVE PLASTIC, 12.5-150mm, 1%, RECTANGULAR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SFERNICE | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 56 mm | |
Body Length or Diameter | 9.52 mm | |
Housing | ALUMINIUM | |
Linearity (%) | 0.25 % | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | 12.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Terminal Finish | SILVER GOLD COPPER | |
Termination Type | CABLE |