Part Details for RE30E-100-213-1 by Nidec Copal Electronics Corporation
Overview of RE30E-100-213-1 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RE30E-100-213-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE30E-100-213-1
|
Avnet Americas | Rotary Encoders - Boxed Product (Development Kits) (Alt: RE30E-100-213-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$48.5940 / $65.0904 | Buy Now |
Part Details for RE30E-100-213-1
RE30E-100-213-1 CAD Models
RE30E-100-213-1 Part Data Attributes
|
RE30E-100-213-1
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RE30E-100-213-1
Nidec Copal Electronics Corporation
ROTARY ENCODER OPTICAL 100PPR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO |