Part Details for RE2-35V332M by ELNA America Inc
Overview of RE2-35V332M by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD8035V-332MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-332MRB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-332MRC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for RE2-35V332M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 25 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 20 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for RE2-35V332M
RE2-35V332M CAD Models
RE2-35V332M Part Data Attributes
|
RE2-35V332M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-35V332M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V |
Alternate Parts for RE2-35V332M
This table gives cross-reference parts and alternative options found for RE2-35V332M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-35V332M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP2-35V332MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RE2-35V332M vs RP2-35V332MX |
35WA3300MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | RE2-35V332M vs 35WA3300MKC |
35WA3300MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | RE2-35V332M vs 35WA3300MCA |
35BGF3300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | RE2-35V332M vs 35BGF3300 |
ROS-35V332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | ELNA America Inc | RE2-35V332M vs ROS-35V332M |
RA2-35V332MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | ELNA America Inc | RE2-35V332M vs RA2-35V332MC |
338CKS035MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RE2-35V332M vs 338CKS035MSI |
35WA3300MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | RE2-35V332M vs 35WA3300MFA |
RP2-35V332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RE2-35V332M vs RP2-35V332M |
35TWPS3300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | RE2-35V332M vs 35TWPS3300 |