Part Details for RE2-35V102M by ELNA America Inc
Overview of RE2-35V102M by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD8035V-102MRB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-102MRC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-102MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for RE2-35V102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 53 |
|
$0.3656 / $0.5625 | Buy Now |
Part Details for RE2-35V102M
RE2-35V102M CAD Models
RE2-35V102M Part Data Attributes
|
RE2-35V102M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-35V102M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | RE2 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RE2 |
Alternate Parts for RE2-35V102M
This table gives cross-reference parts and alternative options found for RE2-35V102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-35V102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP-35V102MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | ELNA America Inc | RE2-35V102M vs RBP-35V102MP4 |
108CKS035MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | RE2-35V102M vs 108CKS035MCC |
35TWSS1000MKC | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Rubycon Corporation | RE2-35V102M vs 35TWSS1000MKC |
RBD-35V102M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RE2-35V102M vs RBD-35V102M |
R2B-35V102M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RE2-35V102M vs R2B-35V102M |
RE2-35V102MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RE2-35V102M vs RE2-35V102MMA |
35MS161000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RE2-35V102M vs 35MS161000 |
35NA1000MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RE2-35V102M vs 35NA1000MFA |
35NA1000MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RE2-35V102M vs 35NA1000MCA |
35TWL1000MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RE2-35V102M vs 35TWL1000MFA |