-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE1L002SNTL by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3030
|
Newark | Mosfet, N-Ch, 60V, 0.25A, 0.15W, Transistor Polarity:N Channel, Continuous Drain Current Id:250Ma,... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10442 |
|
$0.0680 / $0.2180 | Buy Now |
DISTI #
RE1L002SNTLCT-ND
|
DigiKey | MOSFET N-CH 60V 250MA EMT3F Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5298 In Stock |
|
$0.0371 / $0.3000 | Buy Now |
DISTI #
755-RE1L002SNTL
|
Mouser Electronics | MOSFETs RECOMMENDED ALT 755-RSM002N06T2L RoHS: Compliant | 46350 |
|
$0.0370 / $0.2000 | Buy Now |
|
Future Electronics | RE1L002SN Series 60 V 250 mA N-Channel Small Signall Mosfet - SOT-416FL-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0363 / $0.0394 | Buy Now |
|
Future Electronics | RE1L002SN Series 60 V 250 mA N-Channel Small Signall Mosfet - SOT-416FL-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0363 / $0.0394 | Buy Now |
DISTI #
83648298
|
Verical | Trans MOSFET N-CH 60V 0.25A 3-Pin EMTF T/R RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 2232 | Americas - 102484 |
|
$0.0461 / $0.0965 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.25A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SE... more | 960 |
|
$0.0819 / $0.2730 | Buy Now |
DISTI #
RE1L002SNTL
|
TME | Transistor: N-MOSFET, unipolar, 60V, 250mA, Idm: 1A, 150mW, SOT416F Min Qty: 1 | 0 |
|
$0.0303 / $0.3421 | RFQ |
DISTI #
RE1L002SNTL
|
Avnet Asia | Trans MOSFET N-CH 60V 0.25A 3-Pin EMT T/R (Alt: RE1L002SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE1L002SNTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RE1L002SNTL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3F, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | EMT3F, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RE1L002SNTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1L002SNTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7002KW | Formosa Microsemi Co Ltd | Check for Price | Small Signal Field-Effect Transistor | RE1L002SNTL vs 2N7002KW |
2N7002KW_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | RE1L002SNTL vs 2N7002KW_R2_10001 |
RU1L002SNTCL | ROHM Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN | RE1L002SNTL vs RU1L002SNTCL |
2N7002KW_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | RE1L002SNTL vs 2N7002KW_R1_00001 |
BSS138WL6327HTMA1 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | RE1L002SNTL vs BSS138WL6327HTMA1 |
2N7002KW | Secos Corporation | Check for Price | Small Signal Field-Effect Transistor | RE1L002SNTL vs 2N7002KW |
RSE002N06TL | ROHM Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN | RE1L002SNTL vs RSE002N06TL |
2N7002KW | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Small Signal Field-Effect Transistor | RE1L002SNTL vs 2N7002KW |
2N7002KW | onsemi | $0.1301 | N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, SC-70-3 / SOT-323-3, 3000-REEL | RE1L002SNTL vs 2N7002KW |
RSM002N06T2L | ROHM Semiconductor | $0.0970 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | RE1L002SNTL vs RSM002N06T2L |