-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8652
|
Newark | Mosfet, P-Ch, -30V, -0.25A, Sc-89-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-250Ma, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.9Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Power Rohs Compliant: Yes |Rohm RE1E002SPTCL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9490 |
|
$0.0700 / $0.3540 | Buy Now |
DISTI #
RE1E002SPTCLCT-ND
|
DigiKey | MOSFET P-CH 30V 250MA EMT3F Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3313 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
RE1E002SPTCL
|
Avnet Americas | Trans MOSFET P-CH 30V ±0.25A 3-Pin SOT-416FL T/R - Tape and Reel (Alt: RE1E002SPTCL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-RE1E002SPTCL
|
Mouser Electronics | MOSFET 4V Drive Pch MOSFET Drive Pch RoHS: Compliant | 9880 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | P-Channel 30 V 250 mA 1.4 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0327 / $0.0373 | Buy Now |
DISTI #
62206405
|
Verical | Trans MOSFET P-CH 30V 0.25A 3-Pin EMTF T/R RoHS: Compliant Min Qty: 567 Package Multiple: 1 Date Code: 2207 | Americas - 222615 |
|
$0.0392 / $0.0551 | Buy Now |
DISTI #
62450624
|
Verical | Trans MOSFET P-CH 30V 0.25A 3-Pin EMTF T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 4288 |
|
$0.1745 / $0.1928 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.25A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3430 |
|
$0.1680 / $0.8400 | Buy Now |
DISTI #
RE1E002SPTCL
|
Avnet Americas | Trans MOSFET P-CH 30V ±0.25A 3-Pin SOT-416FL T/R - Tape and Reel (Alt: RE1E002SPTCL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
RE1E002SPTCL
|
TME | Transistor: P-MOSFET, unipolar, -30V, -250mA, Idm: -0.5A, 150mW Min Qty: 10 | 0 |
|
$0.0495 / $0.0882 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE1E002SPTCL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RE1E002SPTCL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RE1E002SPTCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1E002SPTCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC002P03T316 | Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN | ROHM Semiconductor | RE1E002SPTCL vs RSC002P03T316 |
RE1E002SPTL | Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3F, 3 PIN | ROHM Semiconductor | RE1E002SPTCL vs RE1E002SPTL |
RU1E002SPTCL | Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN | ROHM Semiconductor | RE1E002SPTCL vs RU1E002SPTCL |