Part Details for RE17RMJU by Schneider Electric
Overview of RE17RMJU by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE17RMJU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RE17RMJU-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$84.7870 / $90.0900 | Buy Now |
DISTI #
996-RE17RMJU
|
Mouser Electronics | Time Delay & Timing Relays Ten Function Timer 12V 8AMP | 13 |
|
$76.3500 / $92.7200 | Buy Now |
DISTI #
70990185
|
RS | Timer, 12VAC/VDC INPUT, 8A SPDT RELAY OUTPUT, MULTI-FUNCTION | Schneider Electric RE17RMJU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7900 / $90.9900 | RFQ |
DISTI #
RE17RMJU
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A, Usup: 12VAC, 12VDC, -20÷60°C Min Qty: 1 | 6 |
|
$39.7400 / $44.8500 | Buy Now |
Part Details for RE17RMJU
RE17RMJU CAD Models
RE17RMJU Part Data Attributes
|
RE17RMJU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE17RMJU
Schneider Electric
Multi-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 17.5 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 90 mm | |
Coil Current(AC)-Max | 0.058 A | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 500 mW | |
Coil Resistance | 288 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 17.5mm x 72mm | |
Reference Standard | CSA; CUL; EN; GL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | IP20; IP40; IP50 | |
Surface Mount | NO | |
Termination Type | SCREW |