Part Details for RE1210-LF by Roth Elecronik GmbH
Results Overview of RE1210-LF by Roth Elecronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE1210-LF Information
RE1210-LF by Roth Elecronik GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RE1210-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1210-LF
|
TME | Board: universal, single sided,prototyping, W: 90mm, L: 100mm Min Qty: 1 | 20 |
|
$19.5900 / $20.8300 | Buy Now |
Part Details for RE1210-LF
RE1210-LF CAD Models
RE1210-LF Part Data Attributes
|
RE1210-LF
Roth Elecronik GmbH
Buy Now
|
Compare Parts:
RE1210-LF
Roth Elecronik GmbH
Select a part to compare: |
Samacsys Manufacturer | ROTH ELEKTRONIK |