Part Details for RE1206FRE07909KL by YAGEO Corporation
Overview of RE1206FRE07909KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE07909KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206FRE07909KL-ND
|
DigiKey | RES SMD 909K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0041 | Buy Now |
Part Details for RE1206FRE07909KL
RE1206FRE07909KL CAD Models
RE1206FRE07909KL Part Data Attributes
|
RE1206FRE07909KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE07909KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE07909KL
This table gives cross-reference parts and alternative options found for RE1206FRE07909KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE07909KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8UF9093V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RE1206FRE07909KL vs TSR8UF9093V |
AC1206FRE13909KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206FRE07909KL vs AC1206FRE13909KL |
RK73G2BLTD9093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07909KL vs RK73G2BLTD9093F |
CR-06FEF--909K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE07909KL vs CR-06FEF--909K |
RK73G2BLTEB9093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE07909KL vs RK73G2BLTEB9093F |
CR-06FEA--909K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE07909KL vs CR-06FEA--909K |
RK73G2BRTTDD9093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07909KL vs RK73G2BRTTDD9093F |
CRCW12069093F50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RE1206FRE07909KL vs CRCW12069093F50RG1 |
RK73G2BTTD9093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE07909KL vs RK73G2BTTD9093F |
RK73G2BRTTD9093F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07909KL vs RK73G2BRTTD9093F |