Part Details for RE1206FRE07768RL by YAGEO Corporation
Overview of RE1206FRE07768RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE07768RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206FRE07768RL-ND
|
DigiKey | RES SMD 768 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
RE1206FRE07768RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 768Ohm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE07768RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
603-RE1206FRE07768RL
|
Mouser Electronics | Thick Film Resistors - SMD 768 Ohms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0033 | Buy Now |
Part Details for RE1206FRE07768RL
RE1206FRE07768RL CAD Models
RE1206FRE07768RL Part Data Attributes
|
RE1206FRE07768RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE07768RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE07768RL
This table gives cross-reference parts and alternative options found for RE1206FRE07768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE07768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF06FW-7680PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RE1206FRE07768RL vs FCF06FW-7680PW |
RE1206FRE10768RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE1206FRE07768RL vs RE1206FRE10768RL |
FCF06FT7680P | Prosperity Dielectrics Co Ltd | Check for Price | RES,SMT,THICK FILM,768 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | RE1206FRE07768RL vs FCF06FT7680P |
RS73G2BTTD7680F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 768ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE07768RL vs RS73G2BTTD7680F |
CRCW1206-P5076801%RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RE1206FRE07768RL vs CRCW1206-P5076801%RT5 |
RK73G2BRTTD7680F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE07768RL vs RK73G2BRTTD7680F |
AC1206FRE13768RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE07768RL vs AC1206FRE13768RL |
RK73G2BLBK7680F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RE1206FRE07768RL vs RK73G2BLBK7680F |
CRCW1206768RFHEAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE1206FRE07768RL vs CRCW1206768RFHEAP |
RK73G2BTTDB7680F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RE1206FRE07768RL vs RK73G2BTTDB7680F |