Part Details for RE1206FRE0751KL by YAGEO Corporation
Overview of RE1206FRE0751KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE0751KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206FRE0751KL-ND
|
DigiKey | RES SMD 51K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
RE1206FRE0751KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 51kOhm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE0751KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RE1206FRE0751KL
|
Mouser Electronics | Thick Film Resistors - SMD 51 kOhms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0033 | Buy Now |
Part Details for RE1206FRE0751KL
RE1206FRE0751KL CAD Models
RE1206FRE0751KL Part Data Attributes
|
RE1206FRE0751KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE0751KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE0751KL
This table gives cross-reference parts and alternative options found for RE1206FRE0751KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE0751KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW120651K0FHEAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE1206FRE0751KL vs CRCW120651K0FHEAP |
RS73G2BRTTD5102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE0751KL vs RS73G2BRTTD5102F |
CR1206TC50V51K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RE1206FRE0751KL vs CR1206TC50V51K+-1% |
RK73G2BLBK5102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RE1206FRE0751KL vs RK73G2BLBK5102F |
RK73G2BRTTE5102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE0751KL vs RK73G2BRTTE5102F |
RK73G2BTTE5102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RE1206FRE0751KL vs RK73G2BTTE5102F |
RGC1/8C513FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE0751KL vs RGC1/8C513FB |
RK73G2BTTDB5102F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,51K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | RE1206FRE0751KL vs RK73G2BTTDB5102F |
RK73G2BLTED5102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RE1206FRE0751KL vs RK73G2BLTED5102F |
RK73G2BTTEB5102F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,51K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | RE1206FRE0751KL vs RK73G2BTTEB5102F |