Part Details for RE1206FRE0715RL by YAGEO Corporation
Overview of RE1206FRE0715RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206FRE0715RL-ND
|
DigiKey | RES SMD 15 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
RE1206FRE0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206FRE0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RE1206FRE0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0033 | Buy Now |
DISTI #
RE1206FRE0715RL
|
TTI | Thick Film Resistors - SMD 15 Ohms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 35000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 | Buy Now |
DISTI #
RE1206FRE0715RL
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision (Alt: RE1206FRE0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RE1206FRE0715RL
RE1206FRE0715RL CAD Models
RE1206FRE0715RL Part Data Attributes
|
RE1206FRE0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE0715RL
This table gives cross-reference parts and alternative options found for RE1206FRE0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-15R0-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | RE1206FRE0715RL vs CR32-15R0-FK-E |
RGC1206FTC15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE1206FRE0715RL vs RGC1206FTC15R0 |
CR1206TTC50V15R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RE1206FRE0715RL vs CR1206TTC50V15R+-1% |
RK73G2BTTD150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE0715RL vs RK73G2BTTD150F |
AC1206FRE0715RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206FRE0715RL vs AC1206FRE0715RL |
CR32-15R0-FL-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | RE1206FRE0715RL vs CR32-15R0-FL-E |
RK73G2BLBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE0715RL vs RK73G2BLBK15R0F |
CR-06FEF---15R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE0715RL vs CR-06FEF---15R |
RK73G2BTBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE0715RL vs RK73G2BTBK15R0F |
RE1206FRE1315RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE1206FRE0715RL vs RE1206FRE1315RL |