Part Details for RE1206DRE07200RL by YAGEO Corporation
Overview of RE1206DRE07200RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206DRE07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206DRE07200RL-ND
|
DigiKey | RES SMD 200 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
RE1206DRE07200RL
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206DRE07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE1206DRE07200RL
RE1206DRE07200RL CAD Models
RE1206DRE07200RL Part Data Attributes
|
RE1206DRE07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206DRE07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RE1206DRE07200RL
This table gives cross-reference parts and alternative options found for RE1206DRE07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206DRE07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206DRE13200RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206DRE07200RL vs AC1206DRE13200RL |
RGC1/8C2000DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206DRE07200RL vs RGC1/8C2000DTP |
RK73G2BLTDD2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE07200RL vs RK73G2BLTDD2000D |
RK73G2BLTDB2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206DRE07200RL vs RK73G2BLTDB2000D |
FCF06DW-2000P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE07200RL vs FCF06DW-2000P |
CR-06DEA--200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE07200RL vs CR-06DEA--200R |
SG73G2BTTE2000D | Fixed Resistor, 0.33W, 200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE07200RL vs SG73G2BTTE2000D |
RK73G2BLTEB2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206DRE07200RL vs RK73G2BLTEB2000D |
FCF06DW-2000PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE07200RL vs FCF06DW-2000PW |
RK73G2BLBK2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206DRE07200RL vs RK73G2BLBK2000D |