Part Details for RE1206DRE07160KL by YAGEO Corporation
Overview of RE1206DRE07160KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206DRE07160KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206DRE07160KL-ND
|
DigiKey | RES SMD 160K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
RE1206DRE07160KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 160kOhm 0.5% Paper T/R - Tape and Reel (Alt: RE1206DRE07160KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
603-RE1206DRE07160KL
|
Mouser Electronics | Thick Film Resistors - SMD 160 kOhms 250 mW 1206 0.5% RoHS: Compliant | 0 |
|
$0.0200 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0105 | Buy Now |
Part Details for RE1206DRE07160KL
RE1206DRE07160KL CAD Models
RE1206DRE07160KL Part Data Attributes
|
RE1206DRE07160KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206DRE07160KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RE1206DRE07160KL
This table gives cross-reference parts and alternative options found for RE1206DRE07160KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206DRE07160KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G2BTTE1603D | Fixed Resistor, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE07160KL vs SG73G2BTTE1603D |
CR-06DE6--160K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE07160KL vs CR-06DE6--160K |
RK73G2BTTDB1603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206DRE07160KL vs RK73G2BTTDB1603D |
CR-06DEF--160K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE07160KL vs CR-06DEF--160K |
RK73G2BLTDB1603D | RES,SMT,THICK FILM,160K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206DRE07160KL vs RK73G2BLTDB1603D |
RK73G2BRTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE07160KL vs RK73G2BRTTD1603D |
RGC1/8C164DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206DRE07160KL vs RGC1/8C164DB |
CR-06DEB--160K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE07160KL vs CR-06DEB--160K |
RS73G2BTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE07160KL vs RS73G2BTTD1603D |
CR1206TC50V160K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RE1206DRE07160KL vs CR1206TC50V160K+-0.5% |