Part Details for RE11RMMU by Schneider Electric
Overview of RE11RMMU by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE11RMMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9720
|
Newark | Timer 250V 8A Re11 +Options |Schneider Electric RE11RMMU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RE11RMMU
RE11RMMU CAD Models
RE11RMMU Part Data Attributes
|
RE11RMMU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE11RMMU
Schneider Electric
Multi-Delay Relay,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 17.9 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 81 mm | |
Coil Current(AC)-Max | 0.006 A | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 600 mW | |
Coil Resistance | 960 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 81mm x 17.9mm x 72mm | |
Reference Standard | CSA; CUL; EN; GL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | IP20; IP40; IP50 | |
Surface Mount | NO | |
Termination Type | SCREW |