Part Details for RE11DP-NM by L-com Inc
Results Overview of RE11DP-NM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE11DP-NM Information
RE11DP-NM by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RE11DP-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8284
|
Newark | Reantpatch 2.4Ghz 11Dbi |L-Com RE11DP-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9900 | Buy Now |
DISTI #
5073-RE11DP-NM-ND
|
DigiKey | REANTPATCH 2.4GHZ 11DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.5620 / $72.8900 | Buy Now |
DISTI #
73607675
|
RS | 2.4 GHz 11 dBi Dual Polarization Diversity.MIMO.802.11n Antenna 3ft N-Male Con- | L-com RE11DP-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7000 / $70.9800 | RFQ |
|
Onlinecomponents.com | REANTPatch 2.4GHz 11dBi RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
DISTI #
RE11DP-NM
|
L-com US | Polarization Diversity Antenna The dual diversity antenna is designed with 2 totally separate cross... more Min Qty: 1 Package Multiple: 1 | 213 |
|
$35.4950 / $70.9900 | Buy Now |