Part Details for RE11131000-117 by E-Switch Inc
Overview of RE11131000-117 by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RE11131000-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RE11131000-117
|
Mouser Electronics | Rocker Switches 10A 125V 4.8mm Tab Off-On Black RoHS: Compliant | 0 |
|
$0.5890 / $0.5980 | Order Now |
Part Details for RE11131000-117
RE11131000-117 CAD Models
RE11131000-117 Part Data Attributes
|
RE11131000-117
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RE11131000-117
E-Switch Inc
SWITCH ROCKER SPST 10A 125V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |